21-position, 2-row male mezzanine header with a 0.5mm contact pitch and 1mm lead pitch. Features straight, surface mount termination with SMT/SMD for easy assembly. Constructed with a liquid crystal polymer housing and copper alloy contacts plated with gold, GXT for reliable conductivity. Rated for 1A current and operates within a -55°C to 130°C temperature range, with a mated stacking height of 4.5mm. UL94 V-0 flammability rating and RoHS compliant.
Amphenol 91910-21221LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Polyester |
| Lead Pitch | 1mm |
| Length | 15.3mm |
| Mated Stacking Heights | 4.5mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21221LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.