The CONAN series 41-position shrouded header features a copper alloy and copper contact material with gold GXT plating. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The header is designed for surface mount applications and is available in a 24-pack quantity with a rail/tube packaging style.
Amphenol 91910-21341LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 25.3mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21341LF to view detailed technical specifications.
No datasheet is available for this part.