
51-position, 2-row, 1mm pitch male plug connector for surface mount applications. Features copper alloy contacts with nickel, gold, and GXT plating, rated for 1A current and 500V. Offers a mated stacking height of 5mm and 30 mating cycles, with a wide operating temperature range of -55°C to 130°C. Housing is natural colored, UL94 V-0 flammability rated, and the component is RoHS compliant.
Amphenol 91910-21351LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 30.3mm |
| Mated Stacking Heights | 5mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21351LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.