69-position, 2-row male mezzanine header with a 1mm pitch, designed for surface mount applications. Features copper alloy contacts with tin, lead, gold, or GXT plating, offering a 1A current rating and a mating cycle of 30. Operating temperature range spans -55°C to 130°C, with a flammability rating of UL94 V-0. This straight, shrouded connector has a 5.59mm depth, 39.3mm length, and supports a 5mm mated stacking height. Packaged in a tube, it is RoHS compliant.
Amphenol 91910-21369LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Lead, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 39.3mm |
| Mated Stacking Heights | 5mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 69 |
| Number of Positions | 69 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.