
9-contact, 2-row male header with 1mm pitch, designed for surface mount termination. Features copper alloy contacts with nickel, gold, or GXT plating, offering a 1A current rating and 500V voltage rating. This straight, receptacle connector supports mating cycles up to 30 and operates within a temperature range of -55°C to 130°C. Its natural insulator housing has a UL94 V-0 flammability rating and a mated stacking height of 6mm.
Amphenol 91910-21409LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 9.3mm |
| Mated Stacking Heights | 6mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21409LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.