This 11-position, 2-row surface mount header features a copper alloy contact material with a tin, lead, gold, and GXT plating. It has a current rating of 1A and a maximum operating temperature of 130°C. The header is designed for surface mount applications and has a pitch of 1mm. It is available in a packaging of 59 units per rail or tube.
Amphenol 91910-21411 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 10.3mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91910-21411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.