
This 15-position surface mount connector features a copper alloy contact material with a tin, lead, gold, GXT plating. It has a current rating of 1A and can operate between -55°C and 130°C. The connector is available in a 49-pack and is packaged in rail/Tube. It is not radiation hardened and is not RoHS compliant.
Amphenol 91910-21415 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 12.3mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91910-21415 to view detailed technical specifications.
No datasheet is available for this part.