
31-position, 2-row, 1mm pitch male header for surface mount applications. Features copper alloy contacts with gold/GXT plating, a liquid crystal polymer housing, and a cream color. Rated for 1A current, 30 mating cycles, and operates from -55°C to 130°C. Dimensions include 20.3mm length and 5.59mm depth, with a mated stacking height of 6mm. UL94 V-0 flammability rating.
Amphenol 91910-21431LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Pitch | 1mm |
| Length | 20.3mm |
| Mated Stacking Heights | 6mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21431LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
