
Mezzanine header, male, 11 positions, 2 rows, 1mm pitch, straight orientation, surface mount termination. Features copper alloy contacts with gold, GXT, and nickel plating, rated for 1A current and 500V voltage. Constructed with liquid crystal polymer insulation and housing, offering a 1mm lead pitch and 2.59mm row spacing. Operates within a -55°C to 130°C temperature range, with 30 mating cycles and UL94 V-0 flammability rating.
Amphenol 91910-21511LF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Nickel |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 10.3mm |
| Mated Stacking Heights | 7mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.59mm |
| Series | CONAN |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21511LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.