
31-position, 2-row male mezzanine header with 1mm pitch and 0.5mm contact pitch. Features straight, surface mount termination with solder contacts made of copper alloy and plated with gold, GXT, or palladium nickel. Rated for 1A current and 500V voltage, with a maximum operating temperature of 130°C. Housing is natural color, UL94 V-0 flammability rated, and lead-free. Mated stacking height is 7mm, with 30 mating cycles.
Amphenol 91910-21531LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT, Palladium Nickel |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Mated Stacking Heights | 7mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.59mm |
| Series | CONAN |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-21531LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.