This connector features copper alloy contacts with GXT plating, a straight orientation, and a length of 10.3mm. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is available in a packaging of 800 pieces per tape and reel.
Amphenol 91910-31111 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 10.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91910-31111 to view detailed technical specifications.
No datasheet is available for this part.