This 51-position, 2-row surface mount connector features a 1mm pitch and is rated for operation up to 130°C. It has a cream-colored housing and is available in a tape and reel packaging format with 500 pieces per reel. The connector is made with bronze contacts that are plated with gold and has a straight orientation. It is not radiation hardened and is not RoHS compliant.
Amphenol 91910-31351 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Housing Color | Cream |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91910-31351 to view detailed technical specifications.
No datasheet is available for this part.