Conn Board to Board HDR 51 POS 1mm Solder ST SMD T/R
Amphenol 91910-31551LF technical specifications.
| Contact Plating | GXT |
| Number of Contacts | 51 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91910-31551LF to view detailed technical specifications.
No datasheet is available for this part.