This 15-position, 2-row surface mount connector features a copper alloy contact material with gold plating, and is available in a packaging quantity of 49 pieces per rail or tube. The connector has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. It is designed for use in applications where a 0.039inch pitch is required, and is not RoHS compliant.
Amphenol 91911-21215 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 12.3mm |
| Mated Stacking Heights | 4.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91911-21215 to view detailed technical specifications.
No datasheet is available for this part.