
This 41-position 2-row straight surface mount header features 41 contacts and a 1mm pitch. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The header is made of copper alloy with gold plating and is suitable for surface mount applications. It is available in a lead-free package quantity of 24 and is packaged in rail/tube format.
Amphenol 91911-21241LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 25.3mm |
| Mated Stacking Heights | 4.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91911-21241LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.