The Conan MezzSelect 41-Position 2-Row Surface Mount Connector features a copper alloy contact material with gold GXT plating. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is available in packaging quantities of 960 and is packaged in rail/tube format. It has a pitch of 0.039inch and is terminated with solder. The connector is not RoHS compliant.
Amphenol 91911-21441 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 25.3mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91911-21441 to view detailed technical specifications.
No datasheet is available for this part.