
This 2-row straight-contact connector features copper alloy contacts with GXT plating, a natural housing color, and a maximum operating temperature range of -55°C to 130°C. The connector is available in packaging quantities of 20 and is packaged in rail/tube format. It has a termination type of solder and a pitch of 1mm, with a length of 30.3mm.
Amphenol 91911-21551 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 30.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91911-21551 to view detailed technical specifications.
No datasheet is available for this part.
