
This 15-position, 2-row shrouded surface mount header features 15 contacts with a 1mm pitch. It is designed for surface mount applications and has a maximum operating temperature of 130°C. The header is made from copper alloy with a gold GXT plating and is lead-free. It is available in a tape and reel packaging with 800 pieces per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Gold |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Mated Stacking Heights | 4.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |