
21-contact, 2-row male straight receptacle with 1mm pitch for board-to-board applications. Features surface mount termination, copper alloy contacts with nickel/gold/GXT plating, and a 1A current rating. Operates across a -55°C to 130°C temperature range with a 500V DC voltage rating. Locking mechanism ensures secure mating with a 4.15mm stacked height. Packaged in tape and reel for efficient assembly.
Amphenol 91911-31121 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 15.3mm |
| Mated Stacking Heights | 4.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 15.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91911-31121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.