
31-position, 2-row male mezzanine header with a 1mm pitch, designed for surface mount (SMD) termination. Features copper alloy contacts with gold/GXT plating, a 1A current rating, and a straight orientation. Constructed with a polyester insulator and a natural colored housing, this component operates within a -55°C to 130°C temperature range. Mated stacking height is 4.15mm, with a total length of 20.3mm and depth of 5.59mm. Packaged in tape and reel for automated assembly.
Amphenol 91911-31131LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 20.3mm |
| Mated Stacking Heights | 4.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91911-31131LF to view detailed technical specifications.
No datasheet is available for this part.