This 21-position surface mount connector features a copper alloy contact material with gold plating and a natural housing color. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is available in a tape and reel packaging with 800 pieces per package and is RoHS compliant.
Amphenol 91911-31221 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 15.3mm |
| Mated Stacking Heights | 4.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91911-31221 to view detailed technical specifications.
No datasheet is available for this part.