This 41-position rectangular surface mount connector features copper alloy contacts with gold plating, a natural housing color, and a 1mm pitch. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is available in a tape and reel packaging with 500 pieces per package and is not radiation hardened or RoHS compliant.
Amphenol 91911-31241 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 25.3mm |
| Mated Stacking Heights | 4.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91911-31241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.