
This 2-row straight-contact connector features copper alloy contacts with GXT plating, a natural housing color, and a depth of 5.59mm. It measures 30.3mm in length and is available in quantities of 500. The connector is packaged on a tape and reel and has a pitch of 1mm. Operating temperatures range from -55°C to 130°C.
Amphenol 91911-31251 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 30.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91911-31251 to view detailed technical specifications.
No datasheet is available for this part.