The 91911-31321 connector features a copper alloy contact material with gold plating, suitable for high-reliability applications. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is designed for surface mount applications, with a pitch of 0.039inch and a package quantity of 500 units per reel. It is not RoHS compliant, but is available in a tape and reel packaging format.
Amphenol 91911-31321 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 15.3mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91911-31321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.