This 51-position, 2-row surface mount connector features a depth of 5.59mm and a maximum operating temperature of 130°C. It is designed for use in applications where a high level of reliability is required. The connector is made with a copper alloy contact material and features a gold plating with a GXT finish. It is available in a package quantity of 500 pieces, packaged on a tape and reel. The connector is not RoHS compliant.
Amphenol 91911-31351 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 30.3mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91911-31351 to view detailed technical specifications.
No datasheet is available for this part.