This 15-position surface mount connector features copper alloy contacts with gold plating, a maximum operating temperature of 130°C, and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 500 pieces per reel. The connector has a pitch of 1mm and is designed for straight orientation. It is not radiation hardened and is not RoHS compliant.
Amphenol 91911-31415 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 12.3mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91911-31415 to view detailed technical specifications.
No datasheet is available for this part.