
21-position, 2-row male mezzanine header with 1mm lead pitch and 0.5mm contact pitch. Features straight, surface mount orientation with solder termination. Constructed with bronze and copper alloy contacts plated in gold and GXT, housed in natural polyester. Rated for 1A current and operates between -55°C and 130°C, with a mated stacking height of 6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 91911-31421LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Polyester |
| Lead Pitch | 1mm |
| Length | 15.3mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91911-31421LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.