This 9-position, 2-row surface mount connector features a 9.3mm length and 0.039inch pitch. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is made with copper alloy contacts plated with gold, GXT. It is available in a package quantity of 500 and is packaged in tape and reel.
Amphenol 91911-31509 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 9.3mm |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91911-31509 to view detailed technical specifications.
No datasheet is available for this part.