The 91911-32131LF connector features 31 gold-plated contacts with a GXT finish, suitable for surface mount applications. It has a 2-row configuration with a pitch of 0.039inch and is available in packaging quantities of 500. The connector is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in general applications.
Amphenol 91911-32131LF technical specifications.
| Contact Plating | Gold, GXT |
| Mated Stacking Heights | 4.15mm |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91911-32131LF to view detailed technical specifications.
No datasheet is available for this part.