The CONAN Series connector features copper alloy contacts with GXT plating, suitable for operating temperatures between -55°C and 130°C. It has a straight orientation and a 2-row configuration. The connector is available in quantities of 500, packaged in tape and reel. It measures 25.3mm in length and 5.59mm in depth, with a pitch of 1mm.
Amphenol 91911-32141 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 25.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | CONAN |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91911-32141 to view detailed technical specifications.
No datasheet is available for this part.