The Amphenol 91911-32315LF is a 15-position, 2-row surface mount connector with a 0.039inch pitch. It features gold plating and is compliant with RoHS regulations. The connector is available in tape and reel packaging and has a mated stacking height of 5mm. It is suitable for surface mount applications and is not radiation hardened.
Amphenol 91911-32315LF technical specifications.
| Contact Plating | Gold, GXT |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91911-32315LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.