This 11-contact, 2-row, straight header features copper alloy contacts with GXT plating, suitable for operating temperatures between -55°C and 130°C. The header is available in a package quantity of 500, packaged on a tape and reel. It is RoHS compliant and has a pitch of 1mm. The CONAN series header is designed for use in board-to-board and mezzanine applications.
Amphenol 91911-32511LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 10.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91911-32511LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.