
This 15-position 2-row shrouded surface mount header features a copper alloy contact material with gold plating and a maximum operating temperature of 130°C. The header has a natural housing color and is available in a rail/tube packaging configuration with 49 units per package. It is designed for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 91920-21115LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91920-21115LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 12.3mm |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91920-21115LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.