This 25-contact female surface mount header features a liquid crystal polymer (LCP) insulator and a commercial reliability rating. It is designed for straight mounting and has a natural insulator color. The header is plated with 15 microns of tin with a nickel barrier and meets the UL 94V-0 flammability standard. It is a single unit with two rows of contacts and is suitable for lead-free applications.
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 919 |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |