
This rectangular surface mount connector features 51 positions in two rows with a 1mm pitch. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is made with copper alloy contacts plated with gold and is available in a packaging quantity of 20 pieces. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Amphenol 91921-21151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91921-21151 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 30.3mm |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91921-21151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
