31-position, 2-row mezzanine receptacle with 1mm pitch and 0.5mm contact pitch. Features straight, surface mount termination with SMD/SMT connection. Copper alloy contacts with gold, GXT, and palladium nickel plating offer 1A current rating and 500V voltage rating. Liquid crystal polymer housing in natural color, with cream-colored polyester insulation. Operates from -55°C to 130°C, with 30 mating cycles and a mated stacking height of 7.52mm. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Cream |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT, Palladium Nickel |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 20.3mm |
| Mated Stacking Heights | 7.52mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 30 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.59mm |
| Series | CONAN |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Compliant |
