
69-position, 2-row mezzanine receptacle with 1mm pitch and 0.5mm contact pitch. Features straight orientation, surface mount and through-hole mounting, and solder termination. Copper alloy contacts with gold, GXT, or palladium nickel plating offer 1A current rating and 2A max current rating. Operates from -55°C to 130°C with a 500V voltage rating and 30 mating cycles. UL94 V-0 flammability rating and RoHS compliant.
Amphenol 91930-21169LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT, Palladium Nickel |
| Current Rating | 1A |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 27.2mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 32.13mm |
| Mated Stacking Heights | 7.52mm |
| Mating Cycles | 30 |
| Max Current Rating | 2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 69 |
| Number of Positions | 69 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.59mm |
| Series | CONAN |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91930-21169LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.