
This 9-position rectangular surface mount connector features a copper alloy contact material with gold plating, suitable for operating temperatures between -55°C and 130°C. It has a 1mm pitch and is available in packaging quantities of 65. The connector is RoHS compliant and has a natural housing color.
Amphenol 91931-21109LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 9.3mm |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91931-21109LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.