
This 15-position shrouded mezzanine header features a copper alloy contact material with gold plating, suitable for surface mount applications. The header has a length of 12.3mm and a depth of 5.59mm, with a mated stacking height of 7.52mm. It operates within a temperature range of -55°C to 130°C and is compliant with RoHS regulations. The header is packaged in rail/tube packaging with 49 units per package.
Amphenol 91931-21115LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 12.3mm |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91931-21115LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.