
This 21-position 2-row surface mount connector features 21 copper contacts with gold plating, a cream-colored housing, and a 1mm pitch. It is available in a packaging quantity of 39 pieces per rail or tube. The connector is designed for use in temperatures ranging from -55°C to 130°C and is compliant with RoHS regulations. It has a mated stacking height of 7.52mm and is terminated with solder. The connector is part of the Conan and MezzSelect series from Amphenol.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Housing Color | Cream |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |