
The CONAN Series connector features 31 copper alloy contacts with GXT plating, housed in a natural-colored package with a 5.59mm depth and 20.3mm length. Operating temperatures range from -55°C to 130°C. This connector is available in packaging quantities of 29 and is compliant with RoHS regulations.
Amphenol 91931-22131LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 20.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91931-22131LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.