Mezzanine receptacle with 11 positions and 2 rows, featuring a 0.5mm pitch and straight, surface mount orientation. This female connector utilizes copper alloy contacts with gold/GXT plating, rated for 1A current and 500V voltage. Designed for board-to-board applications, it offers a mated stacking height of 7.52mm and a stack height of 4.15mm. Operating across a temperature range of -55°C to 130°C, it is supplied on tape and reel for efficient assembly.
Amphenol 91931-31111LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 10.3mm |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Stack Height | 4.15mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91931-31111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.