
21-contact, 2-row female receptacle board-to-board connector with a 1mm pitch. Features surface mount termination, straight orientation, and a 1A current rating. Constructed with copper alloy contacts plated in nickel, gold, or GXT, and a natural insulator. Operates within a -55°C to 130°C temperature range and supports a 500V DC rated voltage. Mated stacking height is 7.52mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 15.3mm |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 11.049mm |
| RoHS | Compliant |