
This 25-position surface mount header features a 2-row configuration with a 1mm pitch. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The header is rated for 1A and 500V. It is available in a packaging quantity of 800 pieces per reel.
Amphenol 91931-31125 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 17.3mm |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91931-31125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.