25-position female mezzanine receptacle with a 0.5mm pitch, designed for surface mount termination. Features liquid crystal polymer (LCP) insulator in natural color, rated UL 94V-0 for flammability. This straight, two-row header offers tin plating with a nickel barrier for reliable contact finish.
Amphenol 91931-31125LF technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 91931-31125LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.