
31-contact, 2-row female board-to-board receptacle with a 1mm pitch. Features a straight, surface mount terminal with gold/GXT/nickel plating over copper alloy contacts. Rated for 1A current and 500V, operating between -55°C and 130°C. Offers a mated stacking height of 7.52mm and a natural polyester insulator.
Amphenol 91931-31131LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT, Nickel |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Material | Polyester |
| Lead Pitch | 1mm |
| Length | 20.3mm |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CONAN |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 16.053mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91931-31131LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
