
51-position, 2-row straight male board-to-board connector with 1mm pitch, designed for surface mount applications. Features copper alloy contacts with nickel, gold, and GXT plating, rated for 1A current and 500V DC. Offers a mated stacking height of 7.52mm and operates across a temperature range of -55°C to 130°C. Packaged in tape and reel for efficient assembly.
Amphenol 91931-31151 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 30.3mm |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91931-31151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
