69-contact, 2-row female receptacle with 1mm pitch for board-to-board applications. Features surface mount termination, straight orientation, and a current rating of 1A. Constructed with copper alloy contacts and nickel/gold/GXT plating, it offers a voltage rating of 500V DC. Operating temperature range is -55°C to 130°C, with a mated stacking height of 7.52mm.
Amphenol 91931-31169 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 39.3mm |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 69 |
| Number of Positions | 69 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91931-31169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.