
69-position, 2-row mezzanine receptacle with 1mm pitch and 0.5mm contact pitch. Features gold, GXT, and nickel contact plating on a copper alloy base, rated for 1A current and 500V voltage. Designed for straight, top-entry surface mount (SMD/SMT) termination with a 5.59mm depth and 39.3mm length. Operates within a -55°C to 130°C temperature range, offering a mated stacking height of 7.52mm. RoHS compliant and supplied in tape and reel packaging.
Amphenol 91931-31169LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Nickel |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 39.3mm |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 69 |
| Number of Positions | 69 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.59mm |
| Series | CONAN |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91931-31169LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.