This 11-position surface mount connector features a copper alloy contact material with nickel and gold plating. It has a current rating of 1A and a voltage rating of 500V. The connector measures 10.3mm in length and 5.59mm in depth, with a mated stacking height of 7.52mm. It operates within a temperature range of -55°C to 130°C and is available in a tape and reel packaging with 800 pieces per package.
Amphenol 91931-32111 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 10.3mm |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91931-32111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
